收藏网址

收藏官网,优惠快人一步

您可以尝试通过快捷键 CTRL + D 加入收藏夹

|
|
0755-83865666
|
|
手机立创
|
面板定制
|
消息(0)
|

温馨提示

您上传的BOM清单格式不准确,当前支持上传xls、xlsx、csv、JPG、PNG、JPEG格式,请检查后重新上传

BOM正在分析中...
元器件商城 >
TLC59108IPWR

TLC59108IPWR

厂商名称:TI德州仪器
TLC59108IPWR图片
元件分类:LED驱动
中文描述:
8位快速模式增强版(FM+)I2C总线恒流LED灌流驱动器
英文描述:
LED Driver 8-Segments,3→5.5 V,20-Pin TSSOP
数据手册:
在线购买:立即购买
TLC59108IPWR概述
The TLC59108 is an I2C bus controlled 8-bit LED driver that is optimized for red/green/blue/amber(RGBA)color mixing and backlight applications.

Each LED output has its own 8-bit resolution(256 steps)fixed-frequency individual PWM controller that operates at 97 kHz,with a duty cycle that is adjustable from 0%to 99.6%.The individual PWM controller allows each LED to be set to a specific brightness value.An additional 8-bit resolution(256 steps)group PWM controller has both a fixed frequency of 190 Hz and an adjustable frequency between 24 Hz to once every 10.73 seconds,with a duty cycle that is adjustable from 0%to 99.6%.The group PWM controller dims or blinks all LEDs with the same value.
TLC59108IPWR中文参数
制造商:Texas Instruments

产品种类:LED照明驱动器

系列:TLC59108

安装风格:SMD/SMT

封装/箱体:TSSOP-20

输出端数量:8 Output

输出电流:120 mA

输入电压(最小值):3 V

输入电压(最大值):5.5 V

拓扑结构:Boost

工作频率:1 MHz

输出电压:17 V

最小工作温度:-40 C

最大工作温度:+85 C

特点:I2C Control,Constant Current

商标:Texas Instruments

输入电压:3 V to 5.5 V

通道数量:8 Channel

工作电源电压:3 V to 5.5 V

工作温度范围:-40 C to+85 C
TLC59108IPWR引脚图
TLC59108IPWR引脚图
热门型号推荐
74HC32D,653 XC6206P182MRN UC3845BD1G DRV8870DDAR OPT3001DNPR TL5001CPSR SI8233BD-D-ISR IRF3710STRLPBF SN74HC245PW TPS562200DDCT HEF4066BT,653 1N5822RLG LM4040AIM3-2.5/NOPB RT0805BRD0710KL ATMEGA328PB-AU EC12D1524403 74HC138S16-13 STM32F042F4P6 AD8217BRMZ-R7 STM32F103T6U7A